- RS Stock No.:
- 198-5177
- Mfr. Part No.:
- SV12-22-6B-N-24DG
- Brand:
- HydraForce
On back order for despatch 05/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$392.06
(exc. GST)
$431.27
(inc. GST)
Units | Per unit |
1 + | $392.06 |
- RS Stock No.:
- 198-5177
- Mfr. Part No.:
- SV12-22-6B-N-24DG
- Brand:
- HydraForce
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
The Isis Fluid SV12-22 is a screw-in hydraulic cartridge valve which is solenoid-operated, 2-way, normally closed, poppet-type, designed to function as a load-holding or blocking valve in applications those require low internal leakage.
Comes with 'G' DIN connector plug
Zinc-plated exposed surfaces
Unitized thermoplastic encapsulated
Zinc-plated exposed surfaces
Unitized thermoplastic encapsulated
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V |
Number of Ports | 2 |
Connection Size | 3/4in |
Operation | Solenoid |
Default Valve Position | NC |
Type | 2 (Port) |
Body Material | Aluminium |
Maximum Working Pressure | 240 bar |
Operating Temperature Range | -40 → 120 °C |
Maximum Operating Temperature | +120°C |
Minimum Operating Temperature | -40°C |
Related links
- Insertion & Extraction Tools
- Crimp Tool Positioners, Turrets & Locators
- Hand Saws
- RS PRO 175mm LCD Inclinometer
- HydraForce Solenoid Valve SV12-23-6B-N-24DG NC 3/4in
- HydraForce Solenoid Valve SV12-22-6B-N-230AG NC 3/4in
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- HydraForce Solenoid Valve SV12-22-6B-N-115AG NC 3/4in