- RS Stock No.:
- 198-5179
- Mfr. Part No.:
- SV12-22-6B-N-115AG
- Brand:
- HydraForce
On back order for despatch 05/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$436.27
(exc. GST)
$479.90
(inc. GST)
Units | Per unit |
1 + | $436.27 |
- RS Stock No.:
- 198-5179
- Mfr. Part No.:
- SV12-22-6B-N-115AG
- Brand:
- HydraForce
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
The Isis Fluid SV12-22 is a screw-in hydraulic cartridge valve which is solenoid-operated, 2-way, normally closed, poppet-type, designed to function as a load-holding or blocking valve in applications those require low internal leakage.
Comes with 'G' DIN connector plug
Zinc-plated exposed surfaces
Unitized thermoplastic encapsulated
Zinc-plated exposed surfaces
Unitized thermoplastic encapsulated
Specifications
Attribute | Value |
---|---|
Supply Voltage | 115 V ac |
Number of Ports | 2 |
Connection Size | 3/4in |
Operation | Solenoid |
Default Valve Position | NC |
Type | 2 (Port) |
Body Material | Aluminium |
Maximum Working Pressure | 240 bar |
Operating Temperature Range | -40 → 120 °C |
Maximum Operating Temperature | +120°C |
Minimum Operating Temperature | -40°C |
Related links
- Connector Tool Kits
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- Draw Wires & Fish Tapes
- HydraForce Solenoid Valve SV12-22-6B-N-230AG NC 3/4in
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- HydraForce Solenoid Valve SV12-22-6B-N-24DG NC 3/4in