Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-G18-20-V-30-3A-A1-22
- RS Stock No.:
- 852-828
- Mfr. Part No.:
- VZWD-B-L-M22C-M-G18-20-V-30-3A-A1-22
- Brand:
- Festo
N
This image is representative of the product range
Subtotal (1 unit)*
$82.48
(exc. GST)
$90.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $82.48 |
*price indicative
- RS Stock No.:
- 852-828
- Mfr. Part No.:
- VZWD-B-L-M22C-M-G18-20-V-30-3A-A1-22
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Direct Operated Solenoid Valve | |
| Orifice Diameter | 2mm | |
| Body Material | Brass | |
| Application | Compressed Air, Inert Gas, Mineral Oil | |
| Series | VZWD | |
| Maximum Operating Pressure | 2.2 MPa | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 140°C | |
| Servo Assist | Yes | |
| Standards/Approvals | EU RoHS | |
| Hazardous Area Certification | No | |
| Flow Factor Kv | 0.1m³/h | |
| Maximum Opening Time | 8ms | |
| Maximum Closing Time | 25ms | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Direct Operated Solenoid Valve | ||
Orifice Diameter 2mm | ||
Body Material Brass | ||
Application Compressed Air, Inert Gas, Mineral Oil | ||
Series VZWD | ||
Maximum Operating Pressure 2.2 MPa | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 140°C | ||
Servo Assist Yes | ||
Standards/Approvals EU RoHS | ||
Hazardous Area Certification No | ||
Flow Factor Kv 0.1m³/h | ||
Maximum Opening Time 8ms | ||
Maximum Closing Time 25ms | ||
- COO (Country of Origin):
- IT
The Festo solenoid valve is a 2/2-way, single solenoid device designed for reliable operation in various applications, ensuring optimal control of compressed Air and other media.
Directly actuated poppet valve provides swift response
Electrical actuation ensures ease of use and control
Soft sealing principle allows for reliable and leak-free operation
Permissible medium pressure ranges from 0 to 2.2 MPa
