Festo Direct Operated Solenoid Valve VSVA-B-P53C-H-D1-F8

N

This image is representative of the product range

Subtotal (1 unit)*

$371.17

(exc. GST)

$408.29

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$371.17

*price indicative

RS Stock No.:
852-247
Mfr. Part No.:
VSVA-B-P53C-H-D1-F8
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Direct Operated Solenoid Valve

Orifice Diameter

8mm

Body Material

Die Cast Aluminium

Application

Control Valve

Series

VSVA

Maximum Operating Pressure

1 MPa

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

Hazardous Area Certification

No

Maximum Closing Time

55ms

Maximum Opening Time

18ms

COO (Country of Origin):
HU
The Festo solenoid valve offers a reliable solution for controlling airflow in pneumatic systems, featuring a 5/3-way function for versatile application across various environments.

Operates at a standard nominal flow rate of 1800 l/min, optimising efficiency

Designed for mechanical spring resetting, ensuring secure operation

Conforms to ISO 5599-1, guaranteeing compatibility with industry standards

Rated for a maximum operating pressure of 1 MPa, catering to diverse pneumatic needs

Features IP65 protection, safeguarding against dust and moisture

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy