AirTAC Pneumatic Solenoid Valve 2WA03008AG, 220V ac, G 1/4
- RS Stock No.:
- 635-746
- Mfr. Part No.:
- 2WA03008AG
- Brand:
- AirTAC
Subtotal (1 unit)*
$29.65
(exc. GST)
$32.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $29.65 |
*price indicative
- RS Stock No.:
- 635-746
- Mfr. Part No.:
- 2WA03008AG
- Brand:
- AirTAC
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AirTAC | |
| Product Type | Pneumatic Solenoid Valve | |
| Supply Voltage | 220V ac | |
| Outlet Port Size | G 1/4 | |
| Series | 2WA | |
| Body Material | Fluoroelastomer | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand AirTAC | ||
Product Type Pneumatic Solenoid Valve | ||
Supply Voltage 220V ac | ||
Outlet Port Size G 1/4 | ||
Series 2WA | ||
Body Material Fluoroelastomer | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
Related links
- AirTAC Pneumatic Solenoid Valve 2SA03008BG, G 1/4
- AirTAC Pneumatic Solenoid Valve 2SA03008AG, G 1/4
- AirTAC Pneumatic Solenoid Valve 2WA03008BG, G 1/4
- AirTAC Pneumatic Solenoid Valve 2WA03008G-X0, G 1/4
- AirTAC Pneumatic Solenoid Valve 2SA03008G-X0, G 1/4
- AirTAC Pneumatic Solenoid Valve 2WA05015AG, G 1/2
- AirTAC Pneumatic Solenoid Valve 2SA25025BG G 1
- AirTAC Pneumatic Solenoid Valve 2SA15015AG G 1/2
