Buschjost Solenoid Valve 8256100.8001.02400, 2 port(s) , NC, 24 V dc, 3/8in
- RS Stock No.:
- 490-743
- Mfr. Part No.:
- 8256100.8001.02400
- Manufacturer:
- Buschjost
This image is representative of the product range
View all Solenoid Valves
10 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$280.46
(exc. GST)
$308.51
(inc. GST)
units | Per unit |
1 - 9 | $280.46 |
10 + | $276.59 |
- RS Stock No.:
- 490-743
- Mfr. Part No.:
- 8256100.8001.02400
- Manufacturer:
- Buschjost
- COO (Country of Origin):
- DE
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Series 82560 – solenoid valve, 2 / 2-way
IMI Buschjost 82560 series of solenoid valves are a range of 2/2 way valves which are pilot operated. They can be used for liquid or gas and feature a normally closed switching function as standard.
Features and Benefits
Membrane valve for partially aggressive gaseous and liquid fluids
Suitable for vacuums
Fixed flow direction
Valve operates without minimum pressure differential
Electromagnetic operation
Forced lift
Specifications
Attribute | Value |
Supply Voltage | 24 V dc |
Number of Ports | 2 |
Operation | Pilot |
Connection | 3/8 in G Female |
Connection Size | 3/8in |
Default Valve Position | NC |
Suitable Applications | Aggressive Gas, Aggressive Liquid |
Type | 2/2 |
Orifice Diameter | 10mm |
Body Material | Stainless Steel |
Maximum Working Pressure | 10 bar |
Operating Temperature Range | -10 → +50 °C |
Minimum Operating Temperature | -10°C |
Connection Gender | Female |
Thread Standard or Connection Type | G |
Maximum Operating Temperature | +50°C |
Series | 82560 |
Flow Factor Kv | 1.7m³/h |