- RS Stock No.:
- 529-5506
- Mfr. Part No.:
- 8254300.9151.02400
- Brand:
- Buschjost
3 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$415.49
(exc. GST)
$457.04
(inc. GST)
Units | Per unit |
1 - 9 | $415.49 |
10 + | $395.15 |
- RS Stock No.:
- 529-5506
- Mfr. Part No.:
- 8254300.9151.02400
- Brand:
- Buschjost
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Series 82540 – solenoid valve, 2 / 2-way
From the 82540 Series, this solenoid valve, 2/2 normally closed is perfect for neutral gaseous and liquid fluids such as air and water.
It's perfect for using in robust industry solutions and where systems have low or fluctuating pressure.
It is a reliable and high performing solenoid valve and easy to use due to the click-on feature, making this solenoid interchangeable without the need for any tools.
It's perfect for using in robust industry solutions and where systems have low or fluctuating pressure.
It is a reliable and high performing solenoid valve and easy to use due to the click-on feature, making this solenoid interchangeable without the need for any tools.
Features and Benefits
For neutral gaseous and liquid fluids
High flow capability
For robust applications
Damped closing
Suitable for vacuums
Valve operates without minimum pressure differential
Magnet can be replaced without tools (Click-on®)
High flow capability
For robust applications
Damped closing
Suitable for vacuums
Valve operates without minimum pressure differential
Magnet can be replaced without tools (Click-on®)
Approvals
CE
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V dc |
Number of Ports | 2 |
Connection Size | 3/4in |
Connection | 3/4 in G Female |
Operation | Pilot |
Default Valve Position | NC |
Suitable Applications | Air, Oil, Water |
Type | 2/2 |
Orifice Diameter | 20mm |
Series | 82540 |
Body Material | Brass |
Maximum Working Pressure | 10 bar |
Operating Temperature Range | -10 → +50 °C |
Minimum Operating Temperature | -10°C |
Connection Gender | Female |
Maximum Operating Temperature | +50°C |
Thread Standard or Connection Type | G |
Flow Factor Kv | 5.8m³/h |