Burkert Solenoid Valve 078559, 3 Port, NO/NC, 230V ac 1/4 in G, 6.35 mm
- RS Stock No.:
- 440-802
- Mfr. Part No.:
- 078559
- Brand:
- Burkert
Add 6 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$452.64
(exc. GST)
$497.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 4 unit(s) shipping from 23 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $452.64 | - |
| 6 + | $439.05 | 3% |
*price indicative
- RS Stock No.:
- 440-802
- Mfr. Part No.:
- 078559
- Brand:
- Burkert
Select all | Attribute | Value |
|---|---|---|
| Brand | Burkert | |
| Supply Voltage | 230V ac | |
| Product Type | Solenoid Valve | |
| Number of Ports | 3 | |
| Inlet Port Size | 1/4 in G | |
| Default Valve Position | NO/NC | |
| Outlet Port Size | 6.35 mm | |
| Inlet Connection Type | Threaded | |
| Outlet Connection Type | Threaded | |
| Inlet Thread Standard | G | |
| Orifice Diameter | 3mm | |
| Application | Aggressive Media | |
| Body Material | Polypropylene | |
| Inlet Port Gender | Female | |
| Series | 0124 | |
| Outlet Thread Standard | G | |
| Maximum Operating Pressure | 6 bar | |
| Minimum Operating Temperature | 55°C | |
| Outlet Port Gender | Female | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Maximum Closing Time | 15ms | |
| Maximum Opening Time | 15ms | |
| Flow Factor Kv | 0.25m³/h | |
| Select all | ||
|---|---|---|
Brand Burkert | ||
Supply Voltage 230V ac | ||
Product Type Solenoid Valve | ||
Number of Ports 3 | ||
Inlet Port Size 1/4 in G | ||
Default Valve Position NO/NC | ||
Outlet Port Size 6.35 mm | ||
Inlet Connection Type Threaded | ||
Outlet Connection Type Threaded | ||
Inlet Thread Standard G | ||
Orifice Diameter 3mm | ||
Application Aggressive Media | ||
Body Material Polypropylene | ||
Inlet Port Gender Female | ||
Series 0124 | ||
Outlet Thread Standard G | ||
Maximum Operating Pressure 6 bar | ||
Minimum Operating Temperature 55°C | ||
Outlet Port Gender Female | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Maximum Closing Time 15ms | ||
Maximum Opening Time 15ms | ||
Flow Factor Kv 0.25m³/h | ||
- COO (Country of Origin):
- DE




Burkert Solenoid Valve
Features and Benefits
Certifications
Related links
- Burkert Solenoid Valve 041037 NO/NC 6.35 mm
- Burkert Solenoid Valve 053188 NC 6.35 mm
- Burkert Solenoid Valve 049969 NC 6.35 mm
- Burkert Solenoid Valve 021396 NO/NC 1/4 in
- Burkert Solenoid Valve 126149 NC 6.35 mm
- Burkert Solenoid Valve 078557 NO/NC 6.35 mm
- Burkert Solenoid Valve 078556 NO/NC 6.35 mm
- Burkert Solenoid Valve 425304 NC, 230V ac 1/8 in G
