Festo 110/120 V ac Solenoid Valve Coil

Subtotal (1 unit)*

$30.71

(exc. GST)

$33.78

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$30.71

*price indicative

RS Stock No.:
202-3659
Mfr. Part No.:
VACF-B-B2-16B
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Supply Voltage

110/120 V ac

COO (Country of Origin):
CN

Festo Replacement Solenoid Valve Coil, Form B Electrical Connection, Knurled Nut Mounting Type - VACF-B-B2-16B


Need a sure-fire way to operate a solenoid valve? Keep your industrial processes flowing with this solenoid valve coil from Festo. When a current passes through its copper winding, a magnetic field forms and produces movement in this unit's built-in armature. This lets you take control of your industrial valves and get breezing along in no time. As the device is configured for 11m form B electrical connections, you can use it in tight work areas. What's more, you can mount it in any position, so it's highly versatile.

Features & Benefits


• Operating temperature range between -20°C and +50°C shows it can handle harsh environments
• IP65 rating indicates its dust-proof and resistant to water projected from a nozzle
• Low weight of 52.3g to avoid putting pressure on your mounting surface
• 2.5kV surge resistance for additional electrical safety
• Housing is made from steel and polyamide, so it's strong and durable for a longer service life

Applications


• Oxygen delivery systems
• Gearbox drive selectors
• Irrigation equipment
• Aviation industry

What's the voltage rating of this unit?


The operating voltage of this coil is 110/120V AC, meaning it's suitable for use in powerful electrical systems.

Related links