- RS Stock No.:
- 203-8939
- Mfr. Part No.:
- VACF-B-B2-7A
- Brand:
- Festo
4 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$31.17
(exc. GST)
$34.29
(inc. GST)
Units | Per unit |
1 + | $31.17 |
- RS Stock No.:
- 203-8939
- Mfr. Part No.:
- VACF-B-B2-7A
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Festo's push-in Y-connector has standard size, nominal size 4.9mm and assembled in any position. It has Y shape of design with high alloy steel housing material.
Ambient temperature -15 to 120 °C
Container size 1
Container size 1
Specifications
Attribute | Value |
---|---|
Supply Voltage | 48 V ac |