- RS Stock No.:
- 163-7365
- Mfr. Part No.:
- VACN-N-K1-1-EX4-M
- Brand:
- Festo
On back order for despatch 03/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$222.97
(exc. GST)
$245.27
(inc. GST)
Units | Per unit |
1 + | $222.97 |
- RS Stock No.:
- 163-7365
- Mfr. Part No.:
- VACN-N-K1-1-EX4-M
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
Product Details
Festo Replacement Solenoid Valve Coil, Copper, 252g Weight - VACN-N-K1-1-EX4-M
To get gases mingling, complete your pneumatic circuit with this replacement solenoid valve coil from Festo. It's used together with a solenoid to dose, mix, distribute or open and close the flow of compressed air, so you can maintain optimal pressure at all times. This helps to keep your pneumatic equipment running reliably. A plastic and steel housing protects the coil from damage. The housing also resists corrosion, so it's suitable to use in moist conditions. As valves like this have electrical actuators designed to handle small voltage fluctuations, they won't feel the pressure during brief power dips.
Features & Benefits
Wide operating temperature range between -20°C and +50°C for compatibility with extreme settings
IP65-rated enclosure when used with a plug socket that's dust-tight and protected against water jets from any angle
Suitable to use in atmospheres where explosive gases are present
Copper coil with low electrical resistance that allows for the free flow of current
IP65-rated enclosure when used with a plug socket that's dust-tight and protected against water jets from any angle
Suitable to use in atmospheres where explosive gases are present
Copper coil with low electrical resistance that allows for the free flow of current
Applications
Security systems
Air-conditioning controls
Automotive manufacturing
Oil and gas industries
Air-conditioning controls
Automotive manufacturing
Oil and gas industries
Does this solenoid valve coil come with a cable?
Yes, this solenoid coil comes with 3 metres of cable for quick and convenient connection to your power supply.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V dc |
Related links
- Crimp Tool Positioners, Turrets & Locators
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Draw Wires & Fish Tapes
- Festo 24 V ac Solenoid Valve Coil
- Festo 230 V ac Solenoid Valve Coil
- Festo 110 V ac Solenoid Valve Coil