Telemecanique Sensors XCS-LF Series Solenoid Interlock Switch, Power to Unlock, 24V ac/dc, Actuator Included
- RS Stock No.:
- 739-0628
- Mfr. Part No.:
- XCSLF3838312
- Brand:
- Telemecanique Sensors
This image is representative of the product range
Subtotal (1 unit)*
$750.46
(exc. GST)
$825.51
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $750.46 |
*price indicative
- RS Stock No.:
- 739-0628
- Mfr. Part No.:
- XCSLF3838312
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Power to Lock / Unlock | Power to Unlock | |
| Supply Voltage | 24V ac/dc | |
| Series | XCS-LF | |
| Actuator Included | Yes | |
| Range | Preventa | |
| Actuator Type | Key | |
| Safety Contacts | 3NC | |
| Conduit Entry | M20 | |
| Housing Material | Metal | |
| IP Rating | IP66, IP67 | |
| Width | 51mm | |
| Depth | 43.5mm | |
| Length | 205mm | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Power to Lock / Unlock Power to Unlock | ||
Supply Voltage 24V ac/dc | ||
Series XCS-LF | ||
Actuator Included Yes | ||
Range Preventa | ||
Actuator Type Key | ||
Safety Contacts 3NC | ||
Conduit Entry M20 | ||
Housing Material Metal | ||
IP Rating IP66, IP67 | ||
Width 51mm | ||
Depth 43.5mm | ||
Length 205mm | ||
- COO (Country of Origin):
- ID
XCS LF Series Solenoid Interlock Switches
The XCS LF series of solenoid interlock switches from Schneider offer a wide range of different contact versions for a variety of different guard door protection applications. Each XCS LF unit has a robust design with a high enclosure protection rating of IP67, perfect for a large range of different environments where the implementation of a solenoid interlock would be required.
Range inclusive of power to unlock types
Key operated turret head
High protection class rating of IP67
Operating temperature of -25 → +60 °C
Maximum contact rating of 15A
Mechanical life of up to 1000000 cycles
Key operated turret head
High protection class rating of IP67
Operating temperature of -25 → +60 °C
Maximum contact rating of 15A
Mechanical life of up to 1000000 cycles
Standards
CSA C22-2 No 14, EN 1088/ISO 14119, EN/IEC 60204-1, EN/IEC 60947-5-1, EN/IEC 62061, EN/ISO 13849-1, UL508
Approvals
CSA, TÜV, UL
Related links
- Telemecanique Sensors XCS-LF Series Solenoid Interlock Switch 24V ac/dc, Actuator Included
- Telemecanique Sensors XCS-LF Series Solenoid Interlock Switch 230V ac/dc, Actuator Included
- Telemecanique Sensors XCS-LF Series Solenoid Interlock Switch 24V ac/dc, Actuator Included
- Telemecanique Sensors XCS-LF Series Solenoid Interlock Switch 24V ac/dc Actuator Included
- Telemecanique Sensors XCS-LE Series Solenoid Interlock Switch 24V ac/dc, Actuator Included
- Telemecanique Sensors XCS-E Series Solenoid Interlock Switch 24V ac/dc, Actuator Included
- Telemecanique Sensors XCS-TE Series Solenoid Interlock Switch 24V ac/dc, Actuator Included
- Telemecanique Sensors XCS-L Series Solenoid Interlock Switch 24V dc, Actuator Included
