Telemecanique Sensors XCS-E Series Solenoid Interlock Switch, Power to Unlock, 24V ac/dc, Actuator Included

Subtotal (1 unit)*

$472.92

(exc. GST)

$520.21

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$472.92

*price indicative

RS Stock No.:
814-7084
Mfr. Part No.:
XCSE8313
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Power to Lock / Unlock

Power to Unlock

Supply Voltage

24V ac/dc

Series

XCS-E

Actuator Included

Yes

Range

Preventa

Actuator Type

Key

Safety Contacts

3NC

Conduit Entry

1/2 in NPT

Housing Material

Metal

IP Rating

IP67

Length

146mm

Width

98mm

Depth

44mm

RoHS Status: Exempt

XCSE Solenoid Interlock Switch


From Telemecanique Sensors this is the XCSE series of safety solenoid interlock switches providing you with the solution when running machinery and a guard or door stays closed. Interlock switches protect machine operators by stopping the equipment when the door or guard opens by withdrawing the actuator attached from the switch head. The XCSE solenoid interlock switch is ideal for use with heavy duty industrial machines with a low rundown time.

Series Features.


Key operated lock to allow authorised override of solenoid (key supplied)
2 LED indicators (orange/guard open, green/guard closed, key in locked position)
Heavy duty metal compact style to IP67
Turret heads can be rotated through 360° in 90 steps
8 actuator entries and 1 tapped entry
Contact rating 24 Vac/6 A; 110 Vac/3 A; 230 Vac/2 A; 24 Vdc/0.5 A for 1000000 operations
20N minimum operating force for positive opening
Productivity is increased due to the third contact dedicated to diagnostics

Note

Actuators must be purchased separately, see Accessories table.

Standards

Conforms to EN1088, EN60204

Related links