Siemens 3SE5 Series Solenoid Interlock Switch, 2NC/1NO
- RS Stock No.:
- 211-9557
- Mfr. Part No.:
- 3SF1324-1SB21-1BA3
- Brand:
- Siemens
Subtotal (1 unit)*
$1,364.24
(exc. GST)
$1,500.66
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,364.24 |
*price indicative
- RS Stock No.:
- 211-9557
- Mfr. Part No.:
- 3SF1324-1SB21-1BA3
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Series | 3SE5 | |
| Range | SIRIUS | |
| Normal State Configuration | 2NC/1NO | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Series 3SE5 | ||
Range SIRIUS | ||
Normal State Configuration 2NC/1NO | ||
- COO (Country of Origin):
- DE
The Siemens Safety position switch with tumbler Locking force 1300 N 5 directions of approaches Plastic enclosure, M12 connector ASIsafe integrated Channel 1=to 1 NC from actuator Channel 2=to 1 NC from actuator Solenoid-locked Magnet voltage 24 V DC/AC Monitoring actuator 2 NC/1 NO Monitoring magnet 2 NC/1 NO The matching separate Actuator 3SE5000-0AV0 must be ordered separately Mechanical safety switches SIRIUS 3SF13 for position monitoring of movable protective devices with direct connection to the AS-interface bus system.
Thanks to their integrated ASIsafe electronics, which require only minimal current, the mechanical safety switches have a compact design. 3D-coded actuators guarantee strong protection against manipulation.
Thanks to their integrated ASIsafe electronics, which require only minimal current, the mechanical safety switches have a compact design. 3D-coded actuators guarantee strong protection against manipulation.
special design of housing
5 directions of approach
5 directions of approach
Related links
- Siemens 3SE5 Series Solenoid Interlock Switch 2NC/1NO
- Siemens 3SE5 Series Solenoid Interlock Switch 24V dc
- Telemecanique Sensors XCS Series Solenoid Interlock Switch, 2NC/1NO
- Siemens 3SE5 Safety Interlock Switch Keyed, Metal
- Telemecanique Sensors Preventa Safety Detection Series Solenoid Interlock Switch, 2NC/1NO
- Siemens 3SE5 Safety Interlock Switch Keyed, Plastic
- Siemens 3SE5 Safety Interlock Switch Keyed , Metal
- Telemecanique Sensors XCSE Series Solenoid Interlock Switch Actuator Included
