Schmersal AZM 170 Series Solenoid Interlock Switch, Power to Lock, 24V ac/dc, Actuator Included

Subtotal (1 unit)*

$417.88

(exc. GST)

$459.67

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$417.88

*price indicative

RS Stock No.:
146-5799
Mfr. Part No.:
AZM170-11ZRIA-B1 24VAC/DC
Brand:
Schmersal
Find similar products by selecting one or more attributes.
Select all

Brand

Schmersal

Power to Lock / Unlock

Power to Lock

Supply Voltage

24V ac/dc

Series

AZM 170

Actuator Included

Yes

Actuator Type

Coded

Safety Contacts

1

Conduit Entry

M20

Auxiliary Contacts

1NC

Housing Material

Plastic

IP Rating

IP67

Maximum AC Voltage

24V

Standards Met

BG, BG-GS-ET-19, CE, cULus, DIN EN 60269-1, EN 60947-5-1, EN ISO 13849-1, IEC/EN 60529

Pole Configuration

DP

Power Consumption

10W

Maximum DC Voltage

24V

Length

90mm

Width

84mm

Depth

30mm

COO (Country of Origin):
DE

Schmersal Solenoid Interlock Switch, 10W Power Rating, Power-to-Lock - AZM 170 Series - AZM170-11ZRIA-B1 24VAC/DC


Quickly lock your protective gates with this solenoid interlock switch from Schmersal. It uses individually coded sensors that only work with their paired devices, protecting your machines from tampering for a high level of security. The unit's silver contacts are corrosion-resistant and highly conductive for a reliable electrical connection. As it's able to complete up to 1000 switching cycles per hour, this switch is an efficient choice for use in busy work environments. The lock's holding force of 1000N ensures your gates stay firmly closed for maximum safety.

Features & Benefits


• Supplied with an actuator for ease of assembly
• IP67 rating means it's protected against dust and submersion in 1m of water for up to 30 minutes
• Compact dimensions of 30 (length) x 90 (width) x 84mm (height) for installation in tight spaces
• Meets EN 60947 safety standards for low-voltage switchgear and controlgear

Applications


• Pharmaceutical processing
• Stamping machines
• Robotics systems
• Manufacturing industry

What's the lifespan of this solenoid interlock switch?


This switch has a long mechanical lifespan of at least one million cycles, so it won't need frequent replacement.

Related links