Schmersal AZM 170 Series Solenoid Interlock Switch, Power to Lock, 24V ac/dc, Actuator Included

Subtotal (1 unit)*

$495.33

(exc. GST)

$544.86

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$495.33

*price indicative

RS Stock No.:
146-5797
Mfr. Part No.:
AZM170-02ZRIA-B1 24VAC/DC
Brand:
Schmersal
Find similar products by selecting one or more attributes.
Select all

Brand

Schmersal

Power to Lock / Unlock

Power to Lock

Supply Voltage

24V ac/dc

Series

AZM 170

Actuator Included

Yes

Actuator Type

Coded

Safety Contacts

2NC

Conduit Entry

M20

Housing Material

Plastic

IP Rating

IP67

Maximum AC Voltage

24V

Length

90mm

Depth

30mm

Standards Met

BG, BG-GS-ET-19, CE, cULus, DIN EN 60269-1, EN 60947-5-1, EN ISO 13849-1, IEC/EN 60529

Power Consumption

10W

Width

84mm

Maximum DC Voltage

24V

Pole Configuration

DP

COO (Country of Origin):
DE

Schmersal Solenoid Interlock Switch, 24V AC/DC Supply Voltage, Power-to-Lock - AZM 170 Series - AZM170-02ZRIA-B1 24VAC/DC


Restrict access to dangerous processes with this solenoid interlock switch from Schmersal. It keeps guard doors closed to prevent injury when hazardous equipment is operating, helping to improve workplace safety. A high clamping force of 1000N ensures the doors are held firmly in place for enhanced security. The switch's body is made of glass fibre-reinforced thermoplastic, which is resistant to impact and heat for use in harsh environments. It's also self-extinguishing for safety in the event of a fire. An IP67 rating means this switch is protected against dust and immersion in 1m of water for up to 30 minutes.

Features & Benefits


• Compact dimensions of 30 (length) x 90 (width) x 84mm (height) to minimise bulk on your equipment

• Conforms to EN 60947-5-1 safety standards for low-voltage switchgear

• Silver contacts are highly conductive and corrosion-resistant for a reliable connection

• Wide operating temperature range of -25°C to +60°C for use in demanding environments

Applications


• Electric doors

• Robotics

• Manufacturing industry

How long will this switch last?


This switch has a long mechanical lifespan of at least one million operations, making it a long-lasting choice.

Related links