Schmersal AZM 170 Series Solenoid Interlock Switch, Power to Lock, Power to Unlock, 24V ac/dc, 2NC, Actuator Included

Subtotal (1 unit)*

$670.69

(exc. GST)

$737.76

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$670.69

*price indicative

RS Stock No.:
281-5771
Mfr. Part No.:
AZM 170-02ZKA 24VAC/DC
Brand:
Schmersal
Find similar products by selecting one or more attributes.
Select all

Brand

Schmersal

Power to Lock / Unlock

Power to Lock, Power to Unlock

Supply Voltage

24V ac/dc

Series

AZM 170

Actuator Included

Yes

Normal State Configuration

2NC

RoHS Status: Not Applicable

COO (Country of Origin):
DE
The Schmersal solenoid interlocks is double insulated with compact design. It provides protection against incorrect locking.

Thermoplastic enclosure
Long life
High holding force

Related links