Schmersal AZM 170 Series Solenoid Interlock Switch, Power to Unlock, 24V ac/dc, Actuator Included
- RS Stock No.:
- 146-5798
- Mfr. Part No.:
- AZM170-02ZRI-B1 24VAC/DC
- Brand:
- Schmersal
Subtotal (1 unit)*
$483.50
(exc. GST)
$531.85
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 10 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $483.50 |
*price indicative
- RS Stock No.:
- 146-5798
- Mfr. Part No.:
- AZM170-02ZRI-B1 24VAC/DC
- Brand:
- Schmersal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schmersal | |
| Power to Lock / Unlock | Power to Unlock | |
| Supply Voltage | 24V ac/dc | |
| Series | AZM 170 | |
| Actuator Included | Yes | |
| Actuator Type | Coded | |
| Safety Contacts | 2NC | |
| Conduit Entry | M20 | |
| Housing Material | Plastic | |
| IP Rating | IP67 | |
| Maximum AC Voltage | 24V | |
| Maximum DC Voltage | 24V | |
| Width | 84mm | |
| Power Consumption | 10W | |
| Depth | 30mm | |
| Pole Configuration | DP | |
| Length | 90mm | |
| Standards Met | BG, BG-GS-ET-19, CE, cULus, DIN EN 60269-1, EN 60947-5-1, EN ISO 13849-1, IEC/EN 60529 | |
| Select all | ||
|---|---|---|
Brand Schmersal | ||
Power to Lock / Unlock Power to Unlock | ||
Supply Voltage 24V ac/dc | ||
Series AZM 170 | ||
Actuator Included Yes | ||
Actuator Type Coded | ||
Safety Contacts 2NC | ||
Conduit Entry M20 | ||
Housing Material Plastic | ||
IP Rating IP67 | ||
Maximum AC Voltage 24V | ||
Maximum DC Voltage 24V | ||
Width 84mm | ||
Power Consumption 10W | ||
Depth 30mm | ||
Pole Configuration DP | ||
Length 90mm | ||
Standards Met BG, BG-GS-ET-19, CE, cULus, DIN EN 60269-1, EN 60947-5-1, EN ISO 13849-1, IEC/EN 60529 | ||
- COO (Country of Origin):
- DE
Schmersal Solenoid Interlock Switch, Power-to-Unlock, 24V AC/DC - AZM 170 Series - 02ZRI-B1 24VAC/DC
Need to keep a guard door or gate locked while dangerous processes are in operation? This solenoid interlock switch from Schmersal locks securely to prevent access to hazardous machinery such as circular saws. Thanks to the individually coded actuator, the device is tamperproof and can't be unlocked using an incorrectly coded actuator. The glass fibre-reinforced thermoplastic housing material is resistant to impact and heat for use in harsh environments. It's also self-extinguishing in the event of a fire for added safety.
Features & Benefits
• IP67 (ingress protection) rating means it's dust-tight and protected against submersion in 1m of water for up to 30 minutes
• IDC (insulation-displacement contact) termination for a simple and secure connection
• High clamping force of 1000N to keep doors firmly shut
• Long mechanical lifespan of 1,000,000 operations for long-lasting performance
• IDC (insulation-displacement contact) termination for a simple and secure connection
• High clamping force of 1000N to keep doors firmly shut
• Long mechanical lifespan of 1,000,000 operations for long-lasting performance
Applications
• Sliding doors
• Industrial machinery
• Industrial machinery
How do power-to-unlock solenoid interlock switches work?
Power-to-unlock solenoid switches like this one have an internal solenoid that's energised by an external circuit. This creates a magnetic field that moves a plunger inside the solenoid coil, providing the mechanical force to unlock the gate.
Related links
- Schmersal AZM 170 Series Solenoid Interlock Switch 24V ac/dc, Actuator Included
- Schmersal AZM 170 Series Solenoid Interlock Switch 24V ac/dc, Actuator Included
- Schmersal AZM170 Series Solenoid Interlock Switch 24V ac/dc Actuator Included
- Schmersal AZM 170 Series Solenoid Interlock Switch Power to Unlock NC, Actuator Included
- Schmersal AZM 170 Series Solenoid Interlock Switch Power to Unlock 2NC, Actuator Included
- Schmersal AZM 170 Series Solenoid Interlock Switch 24V ac/dc Actuator Included
- Schmersal AZM 170 Series Solenoid Interlock Switch 24V ac/dc Actuator Included
- Schmersal AZM170 Series Solenoid Interlock Switch 24V ac/dc Actuator Included
