Portasol Gas Soldering Iron
- RS Stock No.:
- 405-3373
- Mfr. Part No.:
- 11180070
- Brand:
- Portasol
Subtotal (1 unit)*
$150.75
(exc. GST)
$165.82
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $150.75 |
*price indicative
- RS Stock No.:
- 405-3373
- Mfr. Part No.:
- 11180070
- Brand:
- Portasol
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portasol | |
| Power Type | Gas | |
| Product Type | Soldering Iron | |
| Sub Type | Soldering Iron | |
| Tip Series | P2 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Portasol | ||
Power Type Gas | ||
Product Type Soldering Iron | ||
Sub Type Soldering Iron | ||
Tip Series P2 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The Pro 11 is a Professional Gas Soldering Iron
Professional Technicians and Tool Users around the world rely on the Pro 11 for versatile and durable power in the following industries:
• Automotive
• Maintenance and repair
• Service trades
• Aircraft
• Electronics
• Marine
What are the advantages of Pro 11?
• Unique patented front end provides extra durability
• Ultrasonically Welded gas tanks prevents gas leaking on exposure to impact, UV light or hot and cold temperatures
• Butane compatible nylons and acetyls (plastics) carefully tested to ensure these products are safer, reliable and last longer
• Anti-static / ESD safe this tool will be a versatile addition to your toolbox
• Built-in igniter
• 2 hr run time
• Ready to melt solder less than 30 seconds from ignition
• Flameless combustion (solder & hot air modes)
• Adjustable temperature control
• High Power adjustable 25-125 Watts equivalent
• The Pro 11 requires good quality Butane gas
Pro II
• Adjustable temperature control
• Internal piezo crystal ignition
• Ergonomic close coupled tip to grip cool handle
• Anti-static
Gas
Note
Run times are typical – actual times vary depending on patterns of iron usage. Refill times are approximate. Weights quoted are weights without gas.
Related links
- Portasol Gas Soldering Iron
- Portasol Gas Soldering Iron Kit
- Soldering Irons
- Ersa Gas Soldering Iron Kit, for use with Independent 130 Gas Soldering Iron
- Antex Electronics Gas Soldering Iron
- Ersa Gas Soldering Iron Kit, for use with Independent 75 Gas Soldering Iron
- Weller Gas Soldering Iron
- Portasol 2.4 mm Straight Conical Soldering Iron Tip for use with Pro Piezo Gas Soldering Iron
