- RS Stock No.:
- 914-5880
- Mfr. Part No.:
- S75MF003
- Brand:
- Thermaltronics
23 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$31.02
(exc. GST)
$34.12
(inc. GST)
Units | Per unit |
1 + | $31.02 |
- RS Stock No.:
- 914-5880
- Mfr. Part No.:
- S75MF003
- Brand:
- Thermaltronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Tip Cartridges - S 70 Series
Soldering tip cartridges with lead-free tip
Stainless steel shaft
Temperature range +350 °C → +398 °C
Stainless steel shaft
Temperature range +350 °C → +398 °C
Note
For use with soldering station TMT-2000S-SM (RS 860-9490)
Tips - Thermaltronics
Specifications
Attribute | Value |
---|---|
Tip Shape | Micro Fine |
For Use With | TMT-2000S-SM |
Tip Size | 0.25 mm |
Tip Series | S |
Related links
- Weller T0050111799 1 mm Knife Soldering Iron Tip for use with...
- Weller T0050115199 3 mm Knife Soldering Iron Tip for use with...
- Weller T0050113899 10 mm Blade Soldering Iron Tip for use with...
- Weller T0050111899 1 mm Knife Soldering Iron Tip for use with...
- Weller T0050113999 16 mm Blade Soldering Iron Tip for use with...
- Weller T0050114199 33 mm Blade Soldering Iron Tip for use with...
- Thermaltronics 5 mm Straight Chisel Soldering Iron Tip for use...
- Thermaltronics Soldering Accessory Soldering Iron Hand Piece SHP...