Thermaltronics 1 mm Straight Chisel Soldering Iron Tip
- RS Stock No.:
- 860-9337
- Mfr. Part No.:
- M7CH178
- Manufacturer:
- Thermaltronics
View all Soldering Iron Tips
13 In AU stock for next working day delivery
57 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$44.52
(exc. GST)
$48.97
(inc. GST)
units | Per unit |
1 + | $44.52 |
- RS Stock No.:
- 860-9337
- Mfr. Part No.:
- M7CH178
- Manufacturer:
- Thermaltronics
- COO (Country of Origin):
- CN
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Tip Cartridges - M 700 Series
Soldering tip cartridges with lead-free tip
Stainless steel shaft
Gold plated connector
Temperature range +350 °C → +398 °C
Stainless steel shaft
Gold plated connector
Temperature range +350 °C → +398 °C
Note
For use with soldering station TMT-9000S (RS 860-9494)
Tips - Thermaltronics
Specifications
Attribute | Value |
Tip Shape | Straight Chisel |
For Use With | MX-500, MX-5000, MX5200, TMT-9000S-1, TMT-9000S-2 |
Tip Size | 1 mm |
Tip Series | M |
Tip Angle | 30° |