Thermaltronics 2.5 mm Straight Chisel Soldering Iron Tip
- RS Stock No.:
- 860-9321
- Mfr. Part No.:
- M7CH175
- Manufacturer:
- Thermaltronics
View all Soldering Iron Tips
2 In AU stock for next working day delivery
44 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$45.26
(exc. GST)
$49.79
(inc. GST)
units | Per unit |
1 + | $45.26 |
- RS Stock No.:
- 860-9321
- Mfr. Part No.:
- M7CH175
- Manufacturer:
- Thermaltronics
- COO (Country of Origin):
- CN
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Tip Cartridges - M 700 Series
Soldering tip cartridges with lead-free tip
Stainless steel shaft
Gold plated connector
Temperature range +350 °C → +398 °C
Stainless steel shaft
Gold plated connector
Temperature range +350 °C → +398 °C
Note
For use with soldering station TMT-9000S (RS 860-9494)
Tips - Thermaltronics
Specifications
Attribute | Value |
Tip Shape | Straight Chisel |
For Use With | MX-500, MX-5000, MX5200, TMT-9000S-1, TMT-9000S-2 |
Tip Size | 2.5 mm |
Tip Series | M |
Tip Angle | 30° |