Hakko 0.5 mm Straight Conical 10 mm Soldering Iron Tip

Bulk discount available

Subtotal (1 unit)*

$119.28

(exc. GST)

$131.21

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24$119.28
25 - 49$117.63
50 +$115.62

*price indicative

RS Stock No.:
766-0583
Mfr. Part No.:
T20-B2
Brand:
Hakko
Find similar products by selecting one or more attributes.
Select all

Brand

Hakko

Tip Shape

Straight Conical

Product Type

Soldering Iron Tip

Tip Series

T20

Tip Width

0.5 mm

Tip Length

10mm

Standards/Approvals

No

COO (Country of Origin):
JP

T20 Series replacement tips


The T20 soldering tip range from Hakko is designed for use with the FX-838 and FX888D Soldering Stations.

BCM/CM Tip Shapes

For correction of bridging; also prevents the occurrence of bridging when drag soldering.

BC/C Tip Shapes

Shaped like a cone or column with an angled slant on the tip. Used for pre-tinning of lead wires and drag soldering.

B Tip Shapes

This tip shape is rounded all the way and can therefore be used from any direction.

D Tip Shapes

Shaped like a flat head screwdriver, these tip styles can be used on the face or line for versatile soldering options.

J Tip Shapes

The tip end is bent on the J tip shape and can be applied in two ways: face and point.

K Tip Shape

Shaped like a knife, the K tip shape can be used in three ways – line, point and face. Ideal for soldering at narrow pitches, as well as for drag soldering.

Tips - Hakko


Related links