- RS Stock No.:
- 612-3200
- Mfr. Part No.:
- 102PDLF04
- Brand:
- Ersa
18 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$24.16
(exc. GST)
$26.58
(inc. GST)
Units | Per unit |
1 + | $24.16 |
- RS Stock No.:
- 612-3200
- Mfr. Part No.:
- 102PDLF04
- Brand:
- Ersa
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
102 series unleaded
ERSADUR durable soldering tips for use with the i-Tool of soldering stations i-CON1 and i-CON2
Especially suitable for lead-free soldering
Especially suitable for lead-free soldering
Tips - Ersa
Specifications
Attribute | Value |
---|---|
Tip Shape | Conical |
For Use With | i-Tool |
Tip Size | 0.4 mm |
Tip Series | Serie 102 |
Related links
- Weller WLTC03IBA8 0.3 mm Conical Soldering Iron Tip
- RS PRO 3.2 mm Conical Chisel Soldering Iron Tip for use with AT60D, AT80D
- Weller WLTC03IBA4 0.3 mm Conical Soldering Iron Tip for use with...
- Ersa 0.5 mm Conical Soldering Iron Tip for use with Multitip C25
- Ersa 0.6 x 1.6 mm Chisel Soldering Iron Tip for use with Tech Tool
- Ersa 2.4 mm Chisel Soldering Iron Tip for use with Independent 130...
- Thermaltronics 1 mm Conical Sharp Soldering Iron Tip
- Weller RTP 001 C MS 0.1 x 17.9 mm Conical Soldering Iron Tip for...