Metcal STTC 0.4 mm Conical 16 mm Soldering Iron Tip for use with MX-RM3E, MX-H1-AV
- RS Stock No.:
- 413-4680
- Mfr. Part No.:
- STTC-040
- Brand:
- Metcal
Bulk discount available
Subtotal (1 unit)*
$64.61
(exc. GST)
$71.07
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 24 | $64.61 |
| 25 - 49 | $63.33 |
| 50 + | $62.38 |
*price indicative
- RS Stock No.:
- 413-4680
- Mfr. Part No.:
- STTC-040
- Brand:
- Metcal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Metcal | |
| Tip Shape | Conical | |
| Product Type | Soldering Iron Tip | |
| Model Number | STTC | |
| For Use With | MX-RM3E, MX-H1-AV | |
| Tip Series | STTC-0 | |
| Tip Angle | 30° | |
| Tip Width | 0.4 mm | |
| Tip Length | 16mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Metcal | ||
Tip Shape Conical | ||
Product Type Soldering Iron Tip | ||
Model Number STTC | ||
For Use With MX-RM3E, MX-H1-AV | ||
Tip Series STTC-0 | ||
Tip Angle 30° | ||
Tip Width 0.4 mm | ||
Tip Length 16mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
Metcal STTC Soldering Cartridges for MX Series
STTC Cartridges provide a wide range of options for through-hole and SMD Rework.
STTC soldering cartridges for MX-catrtridges series
For use with the MX-500/ -5000/ -5200 systems and MX-RM3E and MX-H1-AV hand-pieces
Tips - OKI/ Metcal
Related links
- Metcal STTC 0.4 mm Conical Soldering Iron Tip for use with MX-H1-AV, MX-RM3E
- Metcal STTC 1 mm Conical Soldering Iron Tip for use with MX-H1-AV, MX-RM3E
- Metcal STTC 2.5 mm Chisel Soldering Iron Tip for use with MX-H1-AV, MX-RM3E
- Metcal STTC 1 mm Chisel Soldering Iron Tip for use with MX-H1-AV, MX-RM3E
- Metcal STTC 5 mm Knife Soldering Iron Tip for use with MX-H1-AV, MX-RM3E
- Metcal STTC 1.78 mm Chisel Soldering Iron Tip for use with MX-H1-AV, MX-RM3E
- Metcal STTC 1.78 mm Hoof Soldering Iron Tip for use with MX-H1-AV, MX-RM3E
- Metcal STTC-126 0.4 mm Bent Conical Soldering Iron Tip
