Metcal STTC 1 mm Chisel Soldering Iron Tip for use with MX-H1-AV, MX-RM3E
- RS Stock No.:
- 296-2540
- Mfr. Part No.:
- STTC-025
- Brand:
- Metcal
Subtotal (1 unit)**
$58.23
(exc. GST)
$64.05
(inc. GST)
43 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $58.23 |
**price indicative
- RS Stock No.:
- 296-2540
- Mfr. Part No.:
- STTC-025
- Brand:
- Metcal
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Metcal | |
Model Number | STTC | |
Tip Shape | Chisel | |
For Use With | MX-500 & MX-5000 Systems; MX-RM3E & MX-H1-AV Hand-pieces | |
Tip Size | 1 mm | |
Tip Series | STTC-0 | |
Tip Angle | 30° | |
Select all | ||
---|---|---|
Brand Metcal | ||
Model Number STTC | ||
Tip Shape Chisel | ||
For Use With MX-500 & MX-5000 Systems; MX-RM3E & MX-H1-AV Hand-pieces | ||
Tip Size 1 mm | ||
Tip Series STTC-0 | ||
Tip Angle 30° | ||
Related links
- Metcal STTC 1 mm Chisel Soldering Iron Tip for use with MX-H1-AV, MX-RM3E
- Metcal STTC 1 mm Conical Soldering Iron Tip for use with MX-H1-AV, MX-RM3E
- Metcal STTC 1.78 mm Chisel Soldering Iron Tip for use with MX-H1-AV, MX-RM3E
- Metcal STTC 2.5 mm Chisel Soldering Iron Tip for use with MX-H1-AV, MX-RM3E
- Metcal STTC 0.4 mm Conical Soldering Iron Tip for use with MX-H1-AV, MX-RM3E
- Metcal STTC 5 mm Knife Soldering Iron Tip for use with MX-H1-AV, MX-RM3E
- Metcal STTC 1.78 mm Hoof Soldering Iron Tip for use with MX-H1-AV, MX-RM3E
- Metcal STTC-825 1 mm Chisel Soldering Iron Tip for use with Metcal MX-500, MX-5200 and MX-5200 series Soldering System