Metcal CVC-7VG0016A 1.6 mm Chisel Soldering Iron Tip for use with MX-500, CV-500, MX-5200 and MX-5200 Series Soldering
- RS Stock No.:
- 276-3568
- Distrelec Article No.:
- 303-44-836
- Mfr. Part No.:
- CVC-7VG0016A
- Brand:
- Metcal
Subtotal (1 unit)*
$99.78
(exc. GST)
$109.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $99.78 |
*price indicative
- RS Stock No.:
- 276-3568
- Distrelec Article No.:
- 303-44-836
- Mfr. Part No.:
- CVC-7VG0016A
- Brand:
- Metcal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Metcal | |
| Tip Shape | Chisel | |
| Product Type | Soldering Iron Tip | |
| Model Number | CVC-7VG0016A | |
| For Use With | MX-500, CV-500, MX-5200 and MX-5200 Series Soldering System, Metcal CV-5200 | |
| Tip Series | CVC | |
| Tip Width | 1.6 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Metcal | ||
Tip Shape Chisel | ||
Product Type Soldering Iron Tip | ||
Model Number CVC-7VG0016A | ||
For Use With MX-500, CV-500, MX-5200 and MX-5200 Series Soldering System, Metcal CV-5200 | ||
Tip Series CVC | ||
Tip Width 1.6 mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The OK International Chisel is a V groove chisel for soldering cartridge. The V groove indicates the shape or style of the soldering tip or cartridge. The V Groove suggests that the tip has a V shaped groove or notch, which can be particularly useful for guiding solder flow and component placement. It is a 1.6 millimetres wide chisel tip.
Suitable for pin soldering
Related links
- Metcal CVC-9CH0050A 5 mm Chisel Soldering Iron Tip for use with MX-5200 and MX-5200 Series Soldering System
- Metcal CVC-8CH0018R 1.8 mm Chisel Soldering Iron Tip for use with MX-5200 and MX-5200 Series Soldering System
- Metcal CVC-6CH0050S 5 mm Chisel Soldering Iron Tip for use with MX-500 CV-500, MX-5200 and MX-5200
- Metcal CVC-6CH0014S 1.5 mm Chisel Soldering Iron Tip for use with CV-500 Metcal CV-5200, MX-5200 and MX-5200
- Metcal CVC-7CH0015A 1.5 mm Chisel Soldering Iron Tip for use with Metcal CV-5200, MX-5200 and MX-5200 Series Soldering
- Metcal 9.1 mm Conical Chisel 9.1 mm Soldering Iron Tip for use with CV-5200 MX-5000 CV-500 S
- Metcal CVC-7CH0018A 1.78 mm Chisel Soldering Iron Tip for use with MX-5200 and MX-5200 Series Soldering System
- Metcal 6 mm Conical Chisel 6 mm Soldering Iron Tip for use with CV-500 S MX-500 MX-5000
