Recently searched

    Metcal CVC-7CH0018A 1.78 mm Chisel Soldering Iron Tip for use with CV-500, Metcal CV-5200, MX-500, MX-5200 and MX-5200

    Subtotal (1 unit)**

    $73.11

    (exc. GST)

    $80.42

    (inc. GST)

    Add to Basket
    Select or type quantity
    7 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 +$73.11

    **price indicative

    RS Stock No.:
    276-3563
    Distrelec Article No.:
    303-44-832
    Mfr. Part No.:
    CVC-7CH0018A
    Brand:
    Metcal
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Metcal

    Model Number

    CVC-7CH0018A

    Tip Shape

    Chisel

    For Use With

    CV-500, Metcal CV-5200, MX-500, MX-5200 and MX-5200 Series Soldering System

    Tip Size

    1.78 mm

    Tip Series

    CVC

    Tip Angle

    60°

    Related links