Metcal CVC-6CH0014S 1.5 mm Chisel Soldering Iron Tip for use with CV-500, Metcal CV-5200, MX-500, MX-5200 and MX-5200
- RS Stock No.:
- 276-3560
- Distrelec Article No.:
- 301-09-173
- Mfr. Part No.:
- CVC-6CH0014S
- Brand:
- Metcal
1 / 1
Subtotal (1 unit)**
$53.10
(exc. GST)
$58.41
(inc. GST)
4 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $53.10 |
**price indicative
- RS Stock No.:
- 276-3560
- Distrelec Article No.:
- 301-09-173
- Mfr. Part No.:
- CVC-6CH0014S
- Brand:
- Metcal
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Metcal | |
Model Number | CVC-6CH0014S | |
Tip Shape | Chisel | |
For Use With | CV-500, Metcal CV-5200, MX-500, MX-5200 and MX-5200 Series Soldering System | |
Tip Size | 1.5 mm | |
Tip Series | CVC | |
Tip Angle | 30° | |
Select all | ||
---|---|---|
Brand Metcal | ||
Model Number CVC-6CH0014S | ||
Tip Shape Chisel | ||
For Use With CV-500, Metcal CV-5200, MX-500, MX-5200 and MX-5200 Series Soldering System | ||
Tip Size 1.5 mm | ||
Tip Series CVC | ||
Tip Angle 30° | ||
Related links
- Metcal CVC-7CH0015A 1.5 mm Chisel Soldering Iron Tip for use with...
- Metcal CVC-7VG0016A 1.6 mm Chisel Soldering Iron Tip for use with...
- Metcal CVC-7CH0018A 1.78 mm Chisel Soldering Iron Tip for use with...
- Metcal CVC-8CH0018R 1.8 mm Chisel Soldering Iron Tip for use with...
- Metcal CVC-9CH0050A 5 mm Chisel Soldering Iron Tip for use with...
- Metcal CVC-6CH0050S 5 mm Chisel Soldering Iron Tip for use with...
- Metcal CVC-7CN0005A 0.5 mm Conical Soldering Iron Tip for use with...
- Metcal CVC-7CN0004R 0.4 mm Bent Conical Soldering Iron Tip for use...