Hakko 3 mm Straight Hoof Soldering Iron Tip for use with 900M; 900M-ESD; 907; 907-ESD; 933 Soldering Irons
- RS Stock No.:
- 269-2285
- Mfr. Part No.:
- 900M-T-3C
- Brand:
- Hakko
2 In stock for delivery within 1 working day(s)
Added
Price (ex. GST) Each
$16.72
(exc. GST)
$18.39
(inc. GST)
Units | Per unit |
1 + | $16.72 |
- RS Stock No.:
- 269-2285
- Mfr. Part No.:
- 900M-T-3C
- Brand:
- Hakko
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
907 Soldering Iron Tips
A range of soldering iron tips to suit both the standard and ESD safe Hakko 907 soldering irons.
Tips - Hakko
Specifications
Attribute | Value |
---|---|
Tip Shape | Straight Hoof |
For Use With | 900M; 900M-ESD; 907; 907-ESD; 933 Soldering Irons |
Tip Size | 3 mm |
Tip Series | 900M |
Tip Angle | 45° |
Related links
- Hakko 2.5 mm Straight Hoof Soldering Iron Tip for use with Hakko...
- Hakko 2 mm Straight Hoof Soldering Iron Tip for use with Hakko...
- Hakko R0.5 mm Straight Conical Soldering Iron Tip for use with...
- Hakko 1 mm Straight Conical Hoof Soldering Iron Tip for use with...
- RS PRO 2 mm Straight Knife Soldering Iron Tip for use with DS90
- Metcal SMC 3.3 x 17.8 mm Hoof Soldering Iron Tip
- Portasol 2.4 mm Straight Conical Soldering Iron Tip for use with...
- Thermaltronics 5 mm Straight Chisel Soldering Iron Tip