Weller 0.8 mm Straight Conical Soldering Iron Tip for use with PES50; PES51 & EC1201 Series Soldering Pencils
- RS Stock No.:
- 268-3815
- Mfr. Part No.:
- ETO
- Brand:
- Weller
Available for back order.
Price (ex. GST) Each
$9.40
(exc. GST)
$10.34
(inc. GST)
Units | Per unit |
---|---|
1 + | $9.40 |
- RS Stock No.:
- 268-3815
- Mfr. Part No.:
- ETO
- Brand:
- Weller
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- MX
Product Details
EC1201A Soldering Pencil Tips
A series of tips suitable for the EC1201A soldering iron.
Tips
Specifications
Attribute | Value |
---|---|
Tip Shape | Straight Conical |
For Use With | PES50; PES51 & EC1201 Series Soldering Pencils |
Tip Size | 0.8 mm |
Tip Series | ET |
Related links
- Weller 0.8 mm Straight Conical Soldering Iron Tip for use with...
- Weller 0.8 mm Straight Chisel Soldering Iron Tip for use with...
- Weller 3.22 mm Straight Chisel Soldering Iron Tip for use with...
- Weller 1.6 mm Straight Chisel Soldering Iron Tip for use with...
- Weller 4.8 mm Straight Chisel Soldering Iron Tip for use with...
- Weller 3.2 mm Straight Chisel Soldering Iron Tip for use with...
- Weller 0.8 mm Straight Conical Soldering Iron Tip for use with WP...
- Weller 1.57 mm Straight Chisel Soldering Iron Tip for use with...