- RS Stock No.:
- 268-3865
- Mfr. Part No.:
- ETCC
- Brand:
- Weller
2 In stock for delivery within 1 working day(s)
Price (ex. GST) Each
$9.40
(exc. GST)
$10.34
(inc. GST)
Units | Per unit |
1 + | $9.40 |
- RS Stock No.:
- 268-3865
- Mfr. Part No.:
- ETCC
- Brand:
- Weller
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- MX
Product Details
EC1201A Soldering Pencil Tips
A series of tips suitable for the EC1201A soldering iron.
Tips
Specifications
Attribute | Value |
---|---|
Tip Shape | Straight Chisel |
For Use With | PES50; PES51 & EC1201 Series Soldering Pencils |
Tip Size | 3.22 mm |
Tip Series | ET |
Related links
- Weller T0050111799 1 mm Knife Soldering Iron Tip for use with...
- Weller T0050108799 2.5 mm Knife Soldering Iron Tip for use with...
- Weller T0050115199 3 mm Knife Soldering Iron Tip for use with...
- Weller T0050113899 10 mm Blade Soldering Iron Tip for use with...
- Weller T0050111899 1 mm Knife Soldering Iron Tip for use with...
- Weller T0050113999 16 mm Blade Soldering Iron Tip for use with...
- Weller T0050114199 33 mm Blade Soldering Iron Tip for use with...
- Weller T0050114999 6 mm Knife Soldering Iron Tip for use with...