Recently searched

    RS PRO 4 mm Straight Hoof Soldering Iron Tip for use with RS PRO Soldering Irons & Stations

    Bulk discount available

    Subtotal (1 unit)**

    $6.10

    (exc. GST)

    $6.71

    (inc. GST)

    Add to Basket
    Select or type quantity
    308 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 - 4$6.10
    5 +$5.01

    **price indicative

    RS Stock No.:
    202-4529
    Distrelec Article No.:
    304-21-018
    Brand:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    RS PRO

    Tip Shape

    Straight Hoof

    For Use With

    RS PRO Soldering Irons & Stations

    Tip Size

    4 mm

    Tip Series

    AT

    Tip Angle

    45°

    Related links