Weller RTU 004 C MS 0.4 x 27.5 mm Conical Soldering Iron Tip for use with WXUP MS
- RS Stock No.:
- 184-6643
- Mfr. Part No.:
- T0050104999
- Brand:
- Weller
3 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$74.49
(exc. GST)
$81.94
(inc. GST)
Units | Per unit |
---|---|
1 + | $74.49 |
- RS Stock No.:
- 184-6643
- Mfr. Part No.:
- T0050104999
- Brand:
- Weller
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Weller RT Series Soldering Iron Tip, Conical Tip, 0.4 x 27.5 mm Tip size - T0050104999
This soldering iron tip from Weller is a high-traffic tool designed for professional use. With a conical tip shape measuring 0.4 x 27.5mm, this RTU 004 C MS tip offers patented thermal core technology that ensures optimised thermal heat transfer to the soldering joint, resulting in consistent soldering and reduced rework. Meeting MIL-SPC / IPC standards, this tip reduces the risk of damage to sensitive components and workpieces. Additionally, the active tip technology provides fast heat-up and recovery time, ensuring continuous workflow and excellent results.
Features & Benefits
• Patented thermal core technology for optimised thermal heat transfer
• Active tip technology for fast heat-up and recovery time
• Digital tool for data storage and energy control
• Patented tip &
• Active tip technology for fast heat-up and recovery time
• Digital tool for data storage and energy control
• Patented tip &
grip design for easy change without tools
• One intelligent platform to meet all soldering needs
• One intelligent platform to meet all soldering needs
Applications
• Compatible with WXUP MS, this soldering iron tip is ideal for a wide range of soldering applications in different industries
Can it be used with other soldering stations?
Yes, the soldering iron tip is compatible with WXUP MS for versatile use.
Will it reduce rework with its patented Thermal core technology?
Yes, the advanced technology ensures consistent soldering for minimised rework.
Is the tip change easy with the patented design?
Yes, the patented tip &
grip design allows for a 20% faster change compared to leading competitors.
Specifications
Attribute | Value |
---|---|
Model Number | RTU 004 C MS |
Tip Shape | Conical |
For Use With | WXUP MS |
Tip Size | 0.4 x 27.5 mm |
Tip Series | RT |
Related links
- Weller RTU 004 C X MS 0.4 x 39.2 mm Bent Conical Soldering Iron...
- Weller RTU 016 C MS 1.6 x 27.5 mm Conical Soldering Iron Tip for...
- Weller RTU 008 C MS 0.8 x 29 mm Conical Soldering Iron Tip for use...
- Weller RTU 032 S MS 3.2 x 0.8 x 27.5 mm Chisel Soldering Iron Tip...
- Weller RTU 050 S MS 5 x 1.2 x 27.5 mm Chisel Soldering Iron Tip...
- Weller RTUS 004 C MS 0.4 mm Conical Soldering Iron Tip for use...
- Weller RTPS 004 C MS 0.4 mm Conical Soldering Iron Tip for use...
- Weller RTU 016 C X MS 1.6 x 39.3 mm Bent Conical Soldering Iron...