Weller RTP 025 K 2,5 mm Knife Soldering Iron Tip for use with WXPP
- RS Stock No.:
- 184-6641
- Distrelec Article No.:
- 301-42-498
- Mfr. Part No.:
- T0050104799
- Brand:
- Weller
Subtotal (1 unit)**
$56.54
(exc. GST)
$62.19
(inc. GST)
1 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $56.54 |
**price indicative
- RS Stock No.:
- 184-6641
- Distrelec Article No.:
- 301-42-498
- Mfr. Part No.:
- T0050104799
- Brand:
- Weller
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Weller | |
Tip Shape | Knife | |
Model Number | RTP 025 K | |
For Use With | WXPP | |
Tip Size | 2,5 mm | |
Tip Series | RTP | |
Select all | ||
---|---|---|
Brand Weller | ||
Tip Shape Knife | ||
Model Number RTP 025 K | ||
For Use With WXPP | ||
Tip Size 2,5 mm | ||
Tip Series RTP | ||
Related links
- Weller RTP 025 K MS 2 WTPP-MS
- Weller RTM 025 K 2 WMRP
- Weller RTM 025 K MS 2 WMRP-MS, WTMP-MS
- Weller RTP 010 K NW 1 mm Knife Soldering Iron Tip for use with WXPP
- Weller RTP 010 K MS 1 mm Knife Soldering Iron Tip for use with WXPP-MS, WTPP-MS
- Weller RTP 010 K NW MS 1 mm Knife Soldering Iron Tip for use with WXPP-MS, WTPP-MS
- Weller RTMS 025 K MS 2.5 mm Knife Soldering Iron Tip for use with WXMPS-MS (Smart) Soldering Iron
- Weller RTP 010 K 1 mm Screwdriver Soldering Iron Tip for use with WXPP