Weller RTP 002 C X 0.2 x 21.3 mm Bent Conical Soldering Iron Tip for use with WXPP
- RS Stock No.:
- 184-6629
- Mfr. Part No.:
- T0050103699
- Brand:
- Weller
4 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$53.58
(exc. GST)
$58.94
(inc. GST)
Units | Per unit |
---|---|
1 + | $53.58 |
- RS Stock No.:
- 184-6629
- Mfr. Part No.:
- T0050103699
- Brand:
- Weller
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Weller RT Series Soldering Iron Tip, Bent Conical Tip, 0.2 x 21.3 mm Tip size - T0050103699
This soldering iron tip by Weller is designed to provide maximum control and precision with its bent conical shape. With a tip size of 0.2 x 21.3mm, this tip is compatible with WXPP for efficient soldering tasks. The innovative design ensures fast heat-up and recovery time, allowing for uninterrupted workflow and excellent results.
Features & Benefits
• Short tip-to-grip distance for close working proximity to the component, enhancing precision
• Active tip technology enables fast heat-up and recovery time, ensuring efficient soldering operations
• Digital tool for data storage with motion-activated usage sensor for energy control and data storage
• Patented tip &
• Active tip technology enables fast heat-up and recovery time, ensuring efficient soldering operations
• Digital tool for data storage with motion-activated usage sensor for energy control and data storage
• Patented tip &
grip design for easy change without the need for extra tools and 20% faster change than competitors
• One intelligent platform for all active tips &
• One intelligent platform for all active tips &
tools, meeting various operational soldering needs
Applications
• Suitable for use with WXPP soldering stations
• Essential for tasks that require precision and control
• Essential for tasks that require precision and control
Can it be used with other soldering stations?
Yes, it is compatible with WXPP stations for optimal performance.
Will it work with RT series soldering stations?
Yes, this soldering iron tip is designed for use with RT series stations for efficient soldering tasks.
Is it suitable for delicate electronic components?
Yes, the bent conical shape and precise size make it ideal for working with delicate electronic components.
Specifications
Attribute | Value |
---|---|
Tip Shape | Bent Conical |
Model Number | RTP 002 C X |
For Use With | WXPP |
Tip Size | 0.2 x 21.3 mm |
Tip Series | RT |
Related links
- Weller RTP 002 C X MS 0.2 x 20.6 mm Bent Conical Soldering Iron...
- Weller RTP 001 C X 0.1 x 21.3 mm Bent Conical Soldering Iron Tip...
- Weller RTP 002 C 0.2 x 17 mm Conical Soldering Iron Tip for use with WXPP
- Weller RTP 002 C MS 0.2 x 16.3 mm Conical Soldering Iron Tip for...
- Weller RTP 002 S NW 0.2 x 0.1 x 17 mm Screwdriver Soldering Iron...
- Weller RTP 001 C X MS 0.1 x 20.6 mm Bent Conical Soldering Iron...
- Weller RTP 002 S 0.2 x 0.1 x 17 mm Chisel Soldering Iron Tip for...
- Weller RTP 002 S MS 0.2 x 0.1 x 16.3 mm Chisel Soldering Iron Tip...