Weller RTP 002 C MS 0.2 x 16.3 mm Conical Soldering Iron Tip for use with WXPP MS
- RS Stock No.:
- 184-6606
- Mfr. Part No.:
- T0050101599
- Brand:
- Weller
4 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$67.57
(exc. GST)
$74.33
(inc. GST)
Units | Per unit |
---|---|
1 + | $67.57 |
- RS Stock No.:
- 184-6606
- Mfr. Part No.:
- T0050101599
- Brand:
- Weller
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Weller RT Series Soldering Iron Tip, Conical Tip, 0.2 x 16.3 mm Tip size - T0050101599
This soldering iron tip from Weller provides high precision and maximum control for your soldering needs. With a conical tip shape, this tip is designed for use with WXPP MS and offers fast heat-up and recovery time. The unique features of this tip make it ideal for electronics work.
Features & Benefits
• Short tip-to-grip distance for close working distance to the component, ensuring higher precision and maximum control
• MIL-SPC / IPC standard (potential free) reduces the risk of damage to sensitive micro components and workpieces, leading to lower rework and total cost of ownership
• Active tip technology provides fast heat-up and recovery time, with a sensor close to the solder tip for excellent heat transfer and continuous workflow
• Digital tool for data storage includes a motion-activated usage sensor for energy control and data storage
• Patented tip &
• MIL-SPC / IPC standard (potential free) reduces the risk of damage to sensitive micro components and workpieces, leading to lower rework and total cost of ownership
• Active tip technology provides fast heat-up and recovery time, with a sensor close to the solder tip for excellent heat transfer and continuous workflow
• Digital tool for data storage includes a motion-activated usage sensor for energy control and data storage
• Patented tip &
grip design allows for easy tip changes without a tool, 20% faster than leading competitors
• One intelligent platform, the WX platform meets all operational hand soldering needs
• One intelligent platform, the WX platform meets all operational hand soldering needs
Applications
• Ideal for use in electronics, automation, electrical, and mechanical industries
Can it be used for fine soldering work?
Yes, this soldering iron tip is suitable for fine soldering tasks due to its conical shape and precise control.
Will it provide fast heat-up and recovery time?
Yes, the active tip technology ensures the fastest heat-up and recovery time for uninterrupted workflow.
Is this tip compatible with WXPP MS?
Yes, this soldering iron tip is designed specifically for use with WXPP MS, providing optimal performance.
Specifications
Attribute | Value |
---|---|
Tip Shape | Conical |
Model Number | RTP 002 C MS |
For Use With | WXPP MS |
Tip Size | 0.2 x 16.3 mm |
Tip Series | RT |
Related links
- Weller RTP 002 S MS 0.2 x 0.1 x 16.3 mm Chisel Soldering Iron Tip...
- Weller RTP 002 C X MS 0.2 x 20.6 mm Bent Conical Soldering Iron...
- Weller RTP 002 C 0.2 x 17 mm Conical Soldering Iron Tip for use with WXPP
- Weller RTP 002 C X 0.2 x 21.3 mm Bent Conical Soldering Iron Tip...
- Weller RTP 004 B MS 0.4 x 16.3 mm Bevel Soldering Iron Tip for use...
- Weller RTP 013 S MS 1.3 x 0.3 x 16.3 mm Chisel Soldering Iron Tip...
- Weller RTP 012 B MS 1.2 x 16.3 mm Bevel Soldering Iron Tip for use...
- Weller RTP 010 S MS 1 x 0.3 x 16.3 mm Chisel Soldering Iron Tip...