Weller RTP 002 S MS 0,2 mm Screwdriver Soldering Iron Tip for use with WXPP-MS, WTPP-MS
- RS Stock No.:
- 184-6613
- Mfr. Part No.:
- T0050102199
- Brand:
- Weller
Subtotal (1 unit)**
$66.73
(exc. GST)
$73.40
(inc. GST)
4 In Global stock for delivery within 10 working day(s)*
3 In Global stock for delivery within 10 working day(s)
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $66.73 |
**price indicative
- RS Stock No.:
- 184-6613
- Mfr. Part No.:
- T0050102199
- Brand:
- Weller
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Weller | |
Tip Shape | Screwdriver | |
Model Number | RTP 002 S MS | |
For Use With | WXPP-MS, WTPP-MS | |
Tip Size | 0,2 mm | |
Tip Series | RTP | |
Select all | ||
---|---|---|
Brand Weller | ||
Tip Shape Screwdriver | ||
Model Number RTP 002 S MS | ||
For Use With WXPP-MS, WTPP-MS | ||
Tip Size 0,2 mm | ||
Tip Series RTP | ||
Related links
- Weller RTP 002 S NW MS 0.2 mm Screwdriver Soldering Iron Tip for use with WXPP-MS, WTPP-MS
- Weller RTP 002 C MS 0.2 mm Conical Soldering Iron Tip for use with WXPP-MS, WTPP-MS
- Weller RTP 002 C X MS 0.2 mm Bent Conical Soldering Iron Tip for use with WXPP-MS, WTPP-MS
- Weller RTP 008 S MS 0.8 mm Screwdriver Soldering Iron Tip for use with WXPP-MS, WTPP-MS
- Weller RTP 004 S MS 0.4 mm Screwdriver Soldering Iron Tip for use with WXPP-MS, WTPP-MS
- Weller RTP 013 S MS 1.3 mm Screwdriver Soldering Iron Tip for use with WXPP-MS, WTPP-MS
- Weller RTP 010 S MS 1 mm Screwdriver Soldering Iron Tip for use with WXPP-MS, WTPP-MS
- Weller RTP 002 S 0.2 mm Screwdriver Soldering Iron Tip for use with WXPP