Metcal HCV 1.8 x 10 mm Chisel Soldering Iron Tip
- RS Stock No.:
- 182-7709
- Mfr. Part No.:
- HCV-7CH0018S
- Brand:
- Metcal
Subtotal (1 unit)**
$93.27
(exc. GST)
$102.60
(inc. GST)
4 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $93.27 |
**price indicative
- RS Stock No.:
- 182-7709
- Mfr. Part No.:
- HCV-7CH0018S
- Brand:
- Metcal
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Metcal | |
Model Number | HCV | |
Tip Shape | Chisel | |
For Use With | CV-500 Systems, CV-5200, CV-H6-HTD, CV-H7-HTD Solder Hand Pieces, MX-500, MX-5000, MX-5200, MX-H6-HTD | |
Tip Size | 1.8 x 10 mm | |
Tip Series | 7CH | |
Select all | ||
---|---|---|
Brand Metcal | ||
Model Number HCV | ||
Tip Shape Chisel | ||
For Use With CV-500 Systems, CV-5200, CV-H6-HTD, CV-H7-HTD Solder Hand Pieces, MX-500, MX-5000, MX-5200, MX-H6-HTD | ||
Tip Size 1.8 x 10 mm | ||
Tip Series 7CH | ||
Related links
- Metcal HCV 2.5 x 8 mm Chisel Soldering Iron Tip
- Metcal HCV 5.3 x 8.3 mm Chisel Soldering Iron Tip
- Metcal CVC 1.78 x 9.9 mm Conical Chisel Soldering Iron Tip
- Metcal CVC 1.8 x 9.9 mm Conical Chisel Soldering Iron Tip
- Metcal CVC 1.8 x 6 mm Conical Chisel Soldering Iron Tip
- Metcal HCV-7CN0020S 2 mm Conical Soldering Iron Tip for use with and MX-5200 Series Soldering System
- Metcal STTC-837P 1.8 mm Chisel Soldering Iron Tip for use with Metcal MX-500, MX-5200 and MX-5200 Series Soldering
- Metcal CVC-8CH0018R 1.8 mm Chisel Soldering Iron Tip for use with CV-500 MX-500, MX-5200 and MX-5200