Ersa 0102PDLF03/SB 0.3 mm Pencil or Fine Conical Tip 27 mm Soldering Tip for use with i-TOOL soldering iron NANO
- RS Stock No.:
- 912-656
- Mfr. Part No.:
- 0102PDLF03/SB
- Brand:
- Ersa
N
Subtotal (1 unit)*
$38.47
(exc. GST)
$42.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $38.47 |
*price indicative
- RS Stock No.:
- 912-656
- Mfr. Part No.:
- 0102PDLF03/SB
- Brand:
- Ersa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ersa | |
| Model Number | 0102PDLF03/SB | |
| Product Type | Soldering Tip | |
| Tip Shape | Pencil or Fine Conical Tip | |
| For Use With | i-TOOL soldering iron NANO (0120CDK) | |
| Tip Series | 102PDLF | |
| Tip Width | 0.3 mm | |
| Tip Length | 27mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ersa | ||
Model Number 0102PDLF03/SB | ||
Product Type Soldering Tip | ||
Tip Shape Pencil or Fine Conical Tip | ||
For Use With i-TOOL soldering iron NANO (0120CDK) | ||
Tip Series 102PDLF | ||
Tip Width 0.3 mm | ||
Tip Length 27mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Igus Ersa soldering tip is a precision tool designed for demanding industrial applications that require extensive use. Its patented ERSADUR coating ensures a prolonged lifespan, enhancing performance in various soldering tasks.
Patented ERSADUR coating provides exceptional durability and resistance to wear
Specially designed for intense industrial applications for reliable performance
Soldering width of 0.3 mm caters to detailed soldering tasks effectively
Quick and easy tip changes minimise downtime during operations
Corrosion and oxidation protection extends the lifespan of the tip
