Ersa 0.8 mm Conical 34.5 mm Soldering Iron Tip for use with i-Tool

Subtotal (1 unit)*

$62.89

(exc. GST)

$69.18

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$62.89

*price indicative

RS Stock No.:
200-174
Mfr. Part No.:
102SDLF08L
Brand:
Ersa
Find similar products by selecting one or more attributes.
Select all

Brand

Ersa

Tip Shape

Conical

Product Type

Soldering Iron Tip

For Use With

i-Tool

Tip Series

102

Tip Angle

40°

Tip Width

0.8 mm

Tip Length

34.5mm

Standards/Approvals

EN 61340-5-1

Series 102 Unleaded, for i-Tool


ERSADUR durable soldering tips for use with the i-Tool of soldering stations i-CON1 and i-CON2

Especially suitable for lead-free soldering

Tips - Ersa


Related links