Ersa 1.5 mm Hoof 30.5 mm Soldering Iron Tip for use with i-Tool
- RS Stock No.:
- 200-102
- Mfr. Part No.:
- 102ADLF15
- Brand:
- Ersa
Subtotal (1 unit)*
$43.05
(exc. GST)
$47.36
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $43.05 |
*price indicative
- RS Stock No.:
- 200-102
- Mfr. Part No.:
- 102ADLF15
- Brand:
- Ersa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ersa | |
| Product Type | Soldering Iron Tip | |
| Tip Shape | Hoof | |
| For Use With | i-Tool | |
| Tip Series | 102 | |
| Tip Width | 1.5 mm | |
| Tip Length | 30.5mm | |
| Standards/Approvals | EN 61340-5-1 | |
| Select all | ||
|---|---|---|
Brand Ersa | ||
Product Type Soldering Iron Tip | ||
Tip Shape Hoof | ||
For Use With i-Tool | ||
Tip Series 102 | ||
Tip Width 1.5 mm | ||
Tip Length 30.5mm | ||
Standards/Approvals EN 61340-5-1 | ||
Series 102 Unleaded, for i-Tool
ERSADUR durable soldering tips for use with the i-Tool of soldering stations i-CON1 and i-CON2
Especially suitable for lead-free soldering
Tips - Ersa
Related links
- Ersa 4 mm Hoof Soldering Iron Tip for use with i-Tool
- Ersa 2 mm Hoof Soldering Iron Tip for use with i-Tool
- Ersa 3.5 mm Straight Hoof Soldering Iron Tip for use with i-Tool
- Metcal SMTC-1167 1.5 mm Hoof Soldering Iron Tip
- Ersa 2 mm Hoof Soldering Iron Tip for use with Chip Tool TC40
- Metcal SxP 1.5 mm Hoof Soldering Iron Tip for use with MFR-H1-SC2
- Ersa 3.5 mm Hoof Soldering Iron Tip for use with Multitip C25
- Ersa 3 mm Hoof Soldering Iron Tip for use with Multitip C15, Tip 260
