Weller PTCC8 (425°C) 3.2 mm Bevel 33 mm Soldering Iron Tip for use with TCP (series (old generation)
- RS Stock No.:
- 179-710
- Mfr. Part No.:
- 4PTCC8-1
- Brand:
- Weller
Subtotal (1 unit)*
$15.29
(exc. GST)
$16.82
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $15.29 |
*price indicative
- RS Stock No.:
- 179-710
- Mfr. Part No.:
- 4PTCC8-1
- Brand:
- Weller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller | |
| Model Number | PTCC8 (425°C) | |
| Product Type | Soldering Iron Tip | |
| Tip Shape | Bevel | |
| For Use With | TCP (series (old generation) | |
| Tip Series | PT | |
| Tip Width | 3.2 mm | |
| Tip Length | 33mm | |
| Standards/Approvals | UPC | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Model Number PTCC8 (425°C) | ||
Product Type Soldering Iron Tip | ||
Tip Shape Bevel | ||
For Use With TCP (series (old generation) | ||
Tip Series PT | ||
Tip Width 3.2 mm | ||
Tip Length 33mm | ||
Standards/Approvals UPC | ||
- COO (Country of Origin):
- MX
The Weller round sloped soldering tip has a 425°C temperature rating and a 3.2mm diameter. It uses the Magnate system, which automatically adjusts power to the heating element based on temperature, providing efficient soldering performance.
Length 33mm
Diameter 6.9mm
Quantity Per Package 1
Temperature Range Depends on Tool 426°C
Related links
- Weller PTCC8 (425°C) 3,2 mm Bevel Soldering Iron Tip for use with TCP (series (old generation)
- Weller PTCC7 (370°C) 3.2 mm Bevel Soldering Iron Tip for use with TCP (series old generation)
- Weller PTM8 (425°C) 3.2 mm Screwdriver Soldering Iron Tip for use with TCP (series (old generation)
- Weller PTBB8 (425°C) 2.4 mm Bevel Soldering Iron Tip for use with TCP (series (old generation)
- Weller PTF8 (425°C) 1,2 mm Bevel Soldering Iron Tip for use with TCP (series (old generation)
- Weller PTCC9 (480°C) 3.2 mm Bevel Soldering Iron Tip for use with TCP (series (old generation)
- Weller PTAA8 (425°C) 1,6 mm Bevel Soldering Iron Tip for use with TCP (series (old generation)
- Weller PTDD8 (425°C) 5 mm Bevel Soldering Iron Tip for use with TCP (series (old generation)
