Hakko FX-9701/9702 1.2 mm Chisel Soldering Iron Tip for use with FX-9701, FX-9702

Subtotal (1 bag of 1 unit)*

$43.58

(exc. GST)

$47.94

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 41 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
1 +$43.58

*price indicative

RS Stock No.:
106-264
Mfr. Part No.:
T39-D12
Brand:
Hakko
Find similar products by selecting one or more attributes.
Select all

Brand

Hakko

Product Type

Soldering Iron Tip

Tip Shape

Chisel

Model Number

FX-9701/9702

For Use With

FX-9701, FX-9702

Tip Series

T39

Tip Width

1.2 mm

Standards/Approvals

No

COO (Country of Origin):
JP
The Hakko soldering iron tip offers conical shape is all rounder type which can be used from any direction and it is available for any works. This device is suitable for FX9701 / FX9702.

Higher power output

Optimized geometries boost the heater's performance

Built-in sensor for faster thermal adjustments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy