Hakko T32-I 0.2 mm Conical Soldering Iron Tip for use with FX8806
- RS Stock No.:
- 100-550
- Mfr. Part No.:
- T32-I
- Brand:
- Hakko
Subtotal (1 unit)*
$20.26
(exc. GST)
$22.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $20.26 |
*price indicative
- RS Stock No.:
- 100-550
- Mfr. Part No.:
- T32-I
- Brand:
- Hakko
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hakko | |
| Model Number | T32-I | |
| Tip Shape | Conical | |
| Product Type | Soldering Iron Tip | |
| For Use With | FX8806 | |
| Tip Series | T32 | |
| Tip Width | 0.2 mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Hakko | ||
Model Number T32-I | ||
Tip Shape Conical | ||
Product Type Soldering Iron Tip | ||
For Use With FX8806 | ||
Tip Series T32 | ||
Tip Width 0.2 mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The hakko shape I soldering tip is used with FX8806 soldering iron.
Wide selection of soldering tips
Lead Free
RoHS compliant
Related links
- Hakko T32-J02 0.5 mm Conical Soldering Iron Tip for use with FX8806
- Hakko T32-ILS 0.1 mm Conical Soldering Iron Tip for use with FX8806
- Weller RTMS 002 CL MS 0.2 mm Conical Soldering Iron Tip for use with WXMPS-MS (Smart) Soldering Iron
- Weller RTMS 002 C MS 0.2 mm Conical Soldering Iron Tip for use with WXMPS-MS (Smart) Soldering Iron
- Weller RTPS 002 C MS 0.2 mm Conical Soldering Iron Tip for use with WXMPS-MS (Smart) Soldering Iron
- Weller RTM 002 C ou RT1 0.2 mm Conical Soldering Iron Tip for use with WMRP, WXMP
- Hakko T32-B 0.5 mm Conical 14.5 mm Soldering Iron Tip for use with FX8806
- Weller XNT 1L 0.2 mm Conical 43 mm Soldering Iron Tip for use with WXP90 WXP65, WTP90
