- RS Stock No.:
- 852-6235
- Mfr. Part No.:
- BR-102S
- Brand:
- ideal-tek
5 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Box of 5
$174.96
(exc. GST)
$192.46
(inc. GST)
Box(es) | Per Box | Per unit* |
1 + | $174.96 | $34.992 |
*price indicative |
- RS Stock No.:
- 852-6235
- Mfr. Part No.:
- BR-102S
- Brand:
- ideal-tek
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- JP
Product Details
Bonpen Replacement Tips
For use with the Bonpen empty flux dispensing pens
Syringe/ Dispenser/ Bottles
Specifications
Attribute | Value |
---|---|
Soldering Accessory Type | Flux Dispensing Tip |
For Use With | Bonpen empty flux dispensing pens |
Capacity | 8 ml |
Related links
- ideal-tek ESD Safe Side Cutters
- ideal-tek 90 mm Stainless Steel Surgical Scissors
- ideal-tek 138 mm Chrome Steel Scissors
- ideal-tek 120 mm Tweezers
- ideal-tek 130 mm Stainless Steel (Body), ESD Tweezers
- ideal-tek Zirconia Toughened Aluminium, Tweezer Tips
- ideal-tek Soldering Accessory Soldering Aid Tool
- ideal-tek PEEK, ESD Tweezer Tips