Weller Soldering Accessory Soldering Iron Replacement Glass Tube, for use with DSX80/DS22/DS80 Desolder Irons

Subtotal (1 unit)*

$59.00

(exc. GST)

$64.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$59.00

*price indicative

RS Stock No.:
201-2788
Distrelec Article No.:
301-64-329
Mfr. Part No.:
T0051312499N
Brand:
Weller
Find similar products by selecting one or more attributes.
Select all

Brand

Weller

Sub Type

Soldering Iron Replacement Glass Tube

Product Type

Soldering Accessory

For Use With

DSX80/DS22/DS80 Desolder Irons

Standards/Approvals

No

COO (Country of Origin):
MX

Weller Soldering Accessory, For Use With DSX80/DS22/DS80 Desolder Irons, Glass Tube Component - T0051312499N


This soldering accessory is a replacement glass tube designed for use with compatible desoldering irons. It functions as the consumable glass component that forms part of the vacuum pathway in desoldering tools, enabling removal of solder via suction when fitted to specified Weller desoldering irons. The component is intended for routine maintenance and parts replacement to restore or maintain proper desoldering operation.

Features and Benefits:


• Compatible with specific Weller desoldering irons for straightforward replacement
• Restores vacuum pathway to maintain effective solder removal
• Manufactured as a glass tube for thermal and visual stability
• Suited to routine maintenance to extend tool service life
• Simple swap-out to reduce downtime during repairs

Applications


• Suitable for use with DSX80 desoldering irons
• Used with DS22 desoldering irons in repair workflows
• Can be used for DS80 desoldering iron maintenance
• Ideal for technicians performing routine desoldering upkeep
• Used for restoring suction performance in desoldering stations

How does this component affect desoldering performance?


When the glass tube is intact and correctly seated it completes the vacuum channel, preventing air leaks that would otherwise reduce suction strength and impair solder extraction.

Is this component compatible with multiple tool types?


Yes, it fits a range of Weller desoldering irons from the same family, allowing a single spare part to service several handheld units.

How often should the glass tube be replaced in service environments?


Replacement frequency depends on usage and exposure to mechanical stress

visually inspect for cracks or chipping and replace immediately if any damage is observed to maintain vacuum efficiency.

What operational risk does a damaged tube present?


A compromised tube can permit air ingress and allow molten solder to contaminate internal seals, reducing extraction efficiency and increasing maintenance requirements.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy