Metcal Soldering Accessory PCB Work Holder, for use with PCT-100 Focused Convection Pre-heater
- RS Stock No.:
- 420-962
- Distrelec Article No.:
- 182-39-074
- Mfr. Part No.:
- BH-100
- Brand:
- Metcal
Subtotal (1 unit)*
$1,386.25
(exc. GST)
$1,524.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,386.25 |
*price indicative
- RS Stock No.:
- 420-962
- Distrelec Article No.:
- 182-39-074
- Mfr. Part No.:
- BH-100
- Brand:
- Metcal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Metcal | |
| Product Type | Soldering Accessory | |
| Sub Type | PCB Work Holder | |
| For Use With | PCT-100 Focused Convection Pre-heater | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Metcal | ||
Product Type Soldering Accessory | ||
Sub Type PCB Work Holder | ||
For Use With PCT-100 Focused Convection Pre-heater | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
PCT-100 Focused Convection Pre-heater & Circuit Board Holder
The PCT-100 is designed to provide extra heat capacity for demanding applications such as lead free, multi-layered boards and assemblies with large ground plates by directly targeting the underside of the PCB. This direct targeting provides a thermal boost for processes such as soldering and hot air rework and leads to an substantial improvement in process time.
Quick ramp to temperature, increased productivity
Controlled cool-down eliminates thermal shock to PCBs and components
Input voltage: 230V
Heater Rating: 450W
Airflow: 10.2CFM
Control Temperature: Variable up to 300°C
Weight: 1.6kg
Dimensions: 205(L) x 155(W) x 65(H)mm
ESD Safe
Heating Plates - OKI/ Metcal
Approvals
cTUVus, CE
Related links
- Metcal Soldering Accessory Soldering Iron Stand, for use with PCT-100 Focused Convection Pre-heater
- RS PRO Soldering Accessory PCB Work Frame, for use with PCB Soldering & Desoldering Rework
- Metcal Soldering Accessory Soldering Iron Tip Cleaner, for use with Not Found
- Metcal Soldering Accessory Soldering Iron Stand, for use with Not Found
- Metcal Soldering Accessory Soldering Tweezers
- Metcal Soldering Accessory Soldering Iron Stand, for use with MX-500 Soldering System
- Metcal Soldering Accessory Soldering Iron Tip
- Metcal Soldering Accessory Soldering Tweezer Kit
