RS PRO Soldering Accessory

Subtotal (1 unit)*

$4.50

(exc. GST)

$4.95

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 132 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4.50

*price indicative

RS Stock No.:
328-205
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Soldering Accessory

Tip Width

6 mm

Tip Length

25mm

Standards/Approvals

No

RS PRO Anvil Soldering Tip, Soldering Accessory


This RS PRO anvil soldering tip is designed to provide quality and reliability for all your soldering needs. It features a large tip size that enables efficient heat transfer, ensuring high performance in various soldering applications.

Features and Benefits


Large tip size: Ensures efficient heat transfer for effective soldering

Stainless steel construction: Provides durability and longevity

Compatible with RS PRO article 1823821: Seamless integration with the Solider Iron Kit

Applications


Electronics assembly

Repair and maintenance

Prototyping

Additional Information


Compatible with RS PRO Solider Iron Kit

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links