Hakko Soldering Accessory HB5334 Soldering Iron Sleeve, for use with FX-9704, FX-9703

Subtotal (1 bag of 1 unit)*

$7.25

(exc. GST)

$7.98

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
1 +$7.25

*price indicative

RS Stock No.:
106-248
Mfr. Part No.:
B5334
Brand:
Hakko
Find similar products by selecting one or more attributes.
Select all

Brand

Hakko

Product Type

Soldering Accessory

Sub Type

Soldering Iron Sleeve

For Use With

FX-9704, FX-9703

Standards/Approvals

No

COO (Country of Origin):
JP
The Hakko heat insulation sleeve is an accessory designed to be used with Hakko soldering tools, specifically the FX-9703 and FX-9704 soldering irons. Its primary function is to provide heat insulation, helping to protect both the user and surrounding components from excessive heat.

Protects against heat and enhances soldering safety

Compatible with FX-9703 and FX-9704

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy